Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2K-X4ME1
Order Code1387538
Technical Datasheet
12 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €181.170 |
| 5+ | €172.700 |
| 10+ | €167.630 |
| 25+ | €162.550 |
Price for:Each
Minimum: 1
Multiple: 1
€181.17 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2K-X4ME1
Order Code1387538
Technical Datasheet
Sensor TypeCapacitive Proximity Sensor
Thread Size - MetricM12
Sensing Range Max4mm
Sensing Distance Max4mm
Supply Voltage DC Min10V
Sensor Output TypeNPN / SPST-NO
Supply Voltage DC Max30V
Sensor Case / Package-
Product Range-
Technical Specifications
Sensor Type
Capacitive Proximity Sensor
Sensing Range Max
4mm
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Product Range
-
Thread Size - Metric
M12
Sensing Distance Max
4mm
Sensor Output Type
NPN / SPST-NO
Sensor Case / Package
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.120204