Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2EX8MD1M1GJ
Order Code3772036
Technical Datasheet
6 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €190.460 |
5+ | €182.110 |
10+ | €177.110 |
25+ | €172.110 |
Price for:Each
Minimum: 1
Multiple: 1
€190.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2EX8MD1M1GJ
Order Code3772036
Technical Datasheet
Sensor TypeInductive Proximity Sensor
Sensing Range Max8mm
Thread Size - MetricM12
Sensor Output TypeSPST-NO
Supply Voltage DC Min10V
Sensing Distance Nom8mm
Supply Voltage DC Max30V
Sensor Case / PackageCylindrical M12 Thread
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Thread Size - Metric
M12
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Sensing Range Max
8mm
Sensor Output Type
SPST-NO
Sensing Distance Nom
8mm
Sensor Case / Package
Cylindrical M12 Thread
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.248573
Product traceability