Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2E-X8B3DL18-M1
Order Code4381212
Product RangeE2E NEXT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €50.750 |
Price for:Each
Minimum: 1
Multiple: 1
€50.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2E-X8B3DL18-M1
Order Code4381212
Product RangeE2E NEXT Series
Technical Datasheet
Sensing Range Max8mm
Thread Size - MetricM18
Sensor Output TypePNP / SPST-NO / SPST-NC
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Product RangeE2E NEXT Series
SVHCTo Be Advised
Product Overview
E2E-X8B3DL18-M1 is an E2E NEXT series proximity sensor. Protection circuits include power supply reverse polarity protection, surge suppressor, output short-circuit protection, and output reverse polarity protection.
- Enables easier and standardized design, easy design, standardized design
- M18 (8mm) size, M12 connector method, 75mm body size, NO+NC operation mode
- 8mm±10% sensing distance, 0 to 6.4mm setting distance range, PNP open collector output configuration
- 15% max. of sensing distance differential travel, unshielded, double distance type
- Ferrous metals detectable object, iron - 18 × 18 × 1mm standard sensing object
- 0.5KHz response frequency, equipped with IO-Link (COM2)
- Power supply voltage range from 12 to 24VDC (including 10% ripple (p-p)), Class 2
- 50Mohm min. (at 500VDC) insulation resistance, nickel-plated brass case
- Polybutylene terephthalate (PBT) sensing surface, vinyl chloride (PVC) cable
- Ambient temperature range from -25 to 70°C
Contents
Proximity sensor, Instruction manual, Clamping nuts, Toothed washer.
Technical Specifications
Sensing Range Max
8mm
Sensor Output Type
PNP / SPST-NO / SPST-NC
Supply Voltage DC Max
30V
SVHC
To Be Advised
Thread Size - Metric
M18
Supply Voltage DC Min
10V
Product Range
E2E NEXT Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13