Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2A-M18KN16-M1-B1
Order Code1909145
Product RangeE2A Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2A-M18KN16-M1-B1
Order Code1909145
Product RangeE2A Series
Technical Datasheet
Sensing Range Max16mm
Thread Size - MetricM18
Sensor Output TypePNP
Supply Voltage DC Min10V
Supply Voltage DC Max32V
Product RangeE2A Series
SVHCNo SVHC (17-Dec-2014)
Alternatives for E2A-M18KN16-M1-B1
1 Product Found
Product Overview
The E2A series safe-mounting Cylindrical Proximity Sensor with greater sensing distance. The sensor ensures a sensing distance approximately 1.5 to 2 times larger than that of any conventional sensor. The problems such as the collision of work-pieces are eliminated. The device has full range of standard sizes and modular construction simplifies customization.
Applications
Sensing & Instrumentation
Technical Specifications
Sensing Range Max
16mm
Sensor Output Type
PNP
Supply Voltage DC Max
32V
SVHC
No SVHC (17-Dec-2014)
Thread Size - Metric
M18
Supply Voltage DC Min
10V
Product Range
E2A Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055