Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoD4NS-4CF-NPT
Order Code2523492
Product RangeD4NS Series
Technical Datasheet
9 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €94.740 |
5+ | €87.500 |
10+ | €81.160 |
25+ | €77.540 |
50+ | €73.920 |
Price for:Each
Minimum: 1
Multiple: 1
€94.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoD4NS-4CF-NPT
Order Code2523492
Product RangeD4NS Series
Technical Datasheet
Product RangeD4NS Series
Contact ConfigurationDPST-NC, SPST-NO
Switch TerminalsScrew
Contact Voltage AC Max-
Contact Current AC Max-
IP RatingIP67
Contact Voltage DC Max-
Contact Current DC Max-
Technical Specifications
Product Range
D4NS Series
Switch Terminals
Screw
Contact Current AC Max
-
Contact Voltage DC Max
-
Contact Configuration
DPST-NC, SPST-NO
Contact Voltage AC Max
-
IP Rating
IP67
Contact Current DC Max
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.120658