Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoD4N112G
Order Code2531369
Product RangeD4N
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €30.430 |
5+ | €29.580 |
10+ | €28.990 |
Price for:Each
Minimum: 1
Multiple: 1
€30.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoD4N112G
Order Code2531369
Product RangeD4N
Technical Datasheet
Limit Switch ActuatorAdjustable Roller Lever
Contact Configuration-
Contact Current AC Max3A
Contact Voltage AC Max240V
Operating Force Max5N
Product RangeD4N
Contact Current DC Max270mA
Contact Voltage DC Max250V
Product Overview
The D4N-112G is a 1NC/1NO snap-action popular Safety Limit Switch with adjustable roller lever and form lock (metal lever, resin roller). The popular safety limit switch provides a full line-up conforming to International standards. It can be used with both standard loads and microloads.
- Standardized gold-clad contacts provide high contact reliability
- Pg13.5 Conduit
- M12-connector models are also available, saving on labour and simplifying replacement
- 25mΩ Maximum contact resistance
- IP67 Protection rating
Applications
Industrial
Technical Specifications
Limit Switch Actuator
Adjustable Roller Lever
Contact Current AC Max
3A
Operating Force Max
5N
Contact Current DC Max
270mA
Contact Configuration
-
Contact Voltage AC Max
240V
Product Range
D4N
Contact Voltage DC Max
250V
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1265