Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoD4C-1202
Order Code1516173
Technical Datasheet
7 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €142.530 |
Price for:Each
Minimum: 1
Multiple: 1
€142.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoD4C-1202
Order Code1516173
Technical Datasheet
Limit Switch ActuatorRoller Plunger
Contact Configuration-
Contact Current AC Max5A
Contact Voltage AC Max250V
Operating Force Max11.77N
Product Range-
Contact Current DC Max4A
Contact Voltage DC Max30V
Technical Specifications
Limit Switch Actuator
Roller Plunger
Contact Current AC Max
5A
Operating Force Max
11.77N
Contact Current DC Max
4A
Contact Configuration
-
Contact Voltage AC Max
250V
Product Range
-
Contact Voltage DC Max
30V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365005
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004082
Product traceability