Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoD4B4171N
Order Code2811988
Product RangeD4B
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €55.400 |
5+ | €54.270 |
10+ | €53.140 |
Price for:Each
Minimum: 1
Multiple: 1
€55.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoD4B4171N
Order Code2811988
Product RangeD4B
Technical Datasheet
Limit Switch ActuatorTop Roller Plunger
Contact ConfigurationSPST-NC, SPST-NO
Contact Current AC Max10A
Contact Voltage AC Max400V
Operating Force Max18.63N
Product RangeD4B
Contact Current DC Max10A
Contact Voltage DC Max14V
SVHCTo Be Advised
Product Overview
- Safety Limit Switches compatible to the Popular D4D
- Tough resin body with multi-directional head
- Conforming to international standards ( UL, EN (TÜV), and CCC)
- Standardised gold-clad contacts provide high contact reliability
- Can be used with both standard loads and microloads
Technical Specifications
Limit Switch Actuator
Top Roller Plunger
Contact Current AC Max
10A
Operating Force Max
18.63N
Contact Current DC Max
10A
SVHC
To Be Advised
Contact Configuration
SPST-NC, SPST-NO
Contact Voltage AC Max
400V
Product Range
D4B
Contact Voltage DC Max
14V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.268