Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoD4B4116N
Order Code2531368
Product RangeD4B
Technical Datasheet
1 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €59.090 |
5+ | €58.270 |
10+ | €57.440 |
Price for:Each
Minimum: 1
Multiple: 1
€59.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoD4B4116N
Order Code2531368
Product RangeD4B
Technical Datasheet
Limit Switch ActuatorAdjustable Roller Lever
Contact Configuration-
Contact Current AC Max2A
Contact Voltage AC Max400V
Operating Force Max9.41N
Product RangeD4B
Contact Current DC Max-
Contact Voltage DC Max-
Technical Specifications
Limit Switch Actuator
Adjustable Roller Lever
Contact Current AC Max
2A
Operating Force Max
9.41N
Contact Current DC Max
-
Contact Configuration
-
Contact Voltage AC Max
400V
Product Range
D4B
Contact Voltage DC Max
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.35