Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoA22NZ-S-G1A
Order Code2839793
Product RangeA22NZ Series
Technical Datasheet
49 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €5.910 |
5+ | €5.440 |
10+ | €5.190 |
25+ | €4.720 |
50+ | €4.570 |
100+ | €4.430 |
Price for:Each
Minimum: 1
Multiple: 1
€5.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoA22NZ-S-G1A
Order Code2839793
Product RangeA22NZ Series
Technical Datasheet
Switch TerminalsScrew
No. of Poles1 Pole
Contact Current Max10A
Contact Voltage AC Max120V
For Use WithOmron 22mm A22N Series Selector Switches
Contact Voltage DC Max-
Product RangeA22NZ Series
Technical Specifications
Switch Terminals
Screw
Contact Current Max
10A
For Use With
Omron 22mm A22N Series Selector Switches
Product Range
A22NZ Series
No. of Poles
1 Pole
Contact Voltage AC Max
120V
Contact Voltage DC Max
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011794