Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoXF2M-3615-1A
Order Code3276529
Product RangeXF2M Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1500+ | €1.740 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1500
Multiple: 1500
€2,610.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoXF2M-3615-1A
Order Code3276529
Product RangeXF2M Series
Technical Datasheet
Pitch Spacing0.5mm
No. of Contacts36Contacts
Product RangeXF2M Series
Contact Termination TypeSurface Mount
Contact PositionTop, Bottom
No. of Rows1 Row
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
FFC / FPC Thickness0.3mm
Technical Specifications
Pitch Spacing
0.5mm
Gender
Receptacle
Contact Termination Type
Surface Mount
No. of Rows
1 Row
Contact Material
Copper Alloy
No. of Contacts
36Contacts
Product Range
XF2M Series
Contact Position
Top, Bottom
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
0.3mm
Technical Docs (1)
Alternatives for XF2M-3615-1A
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000714
Product traceability