Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoV-21-1C6
Order Code1385332
Product RangeV Series
Technical Datasheet
43 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €5.050 |
5+ | €4.550 |
10+ | €4.060 |
25+ | €3.930 |
50+ | €3.790 |
Price for:Each
Minimum: 1
Multiple: 1
€5.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoV-21-1C6
Order Code1385332
Product RangeV Series
Technical Datasheet
Microswitch TypeMiniature
Microswitch ActuatorPin Plunger
Contact ConfigurationSPDT
Switch TerminalsQuick Connect
Contact Current Max21A
Contact Voltage DC Nom250VDC
Product RangeV Series
Contact Voltage AC Nom250VAC
Operating Force Max400gf
Technical Specifications
Microswitch Type
Miniature
Contact Configuration
SPDT
Contact Current Max
21A
Product Range
V Series
Operating Force Max
400gf
Microswitch Actuator
Pin Plunger
Switch Terminals
Quick Connect
Contact Voltage DC Nom
250VDC
Contact Voltage AC Nom
250VAC
Technical Docs (1)
Alternatives for V-21-1C6
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85365005
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007484
Product traceability