Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoSSG-5T
Order Code619530
Product RangeSS
Also Known AsSSG-5T, SSG 1020G
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2.480 |
10+ | €2.050 |
25+ | €1.900 |
50+ | €1.800 |
100+ | €1.700 |
Price for:Each
Minimum: 1
Multiple: 1
€2.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoSSG-5T
Order Code619530
Product RangeSS
Also Known AsSSG-5T, SSG 1020G
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorPlunger
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max5A
Contact Voltage DC Nom250VDC
Product RangeSS
Contact Voltage AC Nom250VAC
Operating Force Max1.5N
SVHCNo SVHC (10-Jun-2022)
Product Overview
The SS series subminiature Basic Switch with even-pitched PCB terminals. Pin plunger, hinge lever, hinge roller lever and simulated roller lever actuator available. The subminiature basic switch conforming to EN, UL and CSA standard.
- SPDT, SPST-NC and SPST-NO contact form
- Solder, quick-connect and PCB terminals available
- PCB terminal models are resistant to flux
- M2.2 Mounting hole size
- IP40 Protection rating
Applications
Industrial
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPDT
Contact Current Max
5A
Product Range
SS
Operating Force Max
1.5N
Microswitch Actuator
Plunger
Switch Terminals
Solder
Contact Voltage DC Nom
250VDC
Contact Voltage AC Nom
250VAC
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907