Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoSSG-5L2T
Order Code619553
Product RangeSS
Also Known AsSSG-5L2T, SSG 1022C
Technical Datasheet
515 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.270 |
10+ | €2.830 |
25+ | €2.540 |
50+ | €2.400 |
100+ | €2.250 |
Price for:Each
Minimum: 1
Multiple: 1
€3.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoSSG-5L2T
Order Code619553
Product RangeSS
Also Known AsSSG-5L2T, SSG 1022C
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorHinge Roller Lever
Contact ConfigurationSPDT
Switch TerminalsQuick Connect, Solder
Contact Current Max5A
Contact Voltage DC Nom250VDC
Product RangeSS
Contact Voltage AC Nom250VAC
Operating Force Max0.6N
SVHCNo SVHC (17-Dec-2014)
Product Overview
The SS series subminiature Basic Switch with even-pitched PCB terminals. Pin plunger, hinge lever, hinge roller lever and simulated roller lever actuator available. The subminiature basic switch conforming to EN, UL and CSA standard.
- SPDT, SPST-NC and SPST-NO contact form
- Solder, quick-connect and PCB terminals available
- PCB terminal models are resistant to flux
- M2.2 Mounting hole size
- IP40 Protection rating
Applications
Industrial
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPDT
Contact Current Max
5A
Product Range
SS
Operating Force Max
0.6N
Microswitch Actuator
Hinge Roller Lever
Switch Terminals
Quick Connect, Solder
Contact Voltage DC Nom
250VDC
Contact Voltage AC Nom
250VAC
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002