Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6B 1137R
Order Code4236069
Product RangeG6B Series
Technical Datasheet
400 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.530 |
5+ | €5.280 |
10+ | €5.050 |
20+ | €4.740 |
50+ | €4.460 |
Price for:Each
Minimum: 1
Multiple: 1
€5.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6B 1137R
Order Code4236069
Product RangeG6B Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage24VDC
Contact Current5A
Product RangeG6B Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsPC Pin
Contact Voltage VDC30V
Contact MaterialSilver Tin Indium
Coil Resistance2.88kohm
SVHCTo Be Advised
Product Overview
G6B 1137R is a G6B series PCB power relay. It has high insulation with dielectric strength of 3,000VAC between coil and contacts (impulse withstand voltage of 6KV). It is ideal for output applications of control equipment's.
- Single-side stable relay function, SPST-NO contact form
- High capacity classification, fully sealed enclosure rating
- Straight PCB terminals socket mounting terminal
- AgSnIn contact (suitable for DC inductive load with high inrush current)
- 5, 6 terminal (+), 1, 2 terminal (-) coil polarity
- UL/CSA standard, standard washability
- 24VDC coil voltage, 5A contact current
- Through hole relay mounting, non latching coil type
- Silver tin indium contact material, 2.88Kohm coil resistance
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
5A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Coil Resistance
2.88kohm
Coil Voltage
24VDC
Product Range
G6B Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Tin Indium
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.6