Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-SX1350
Order Code2766204
Also Known AsEE-SX1350, EESX3008R
Technical Datasheet
2,569 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.160 |
10+ | €1.050 |
25+ | €1.040 |
50+ | €1.030 |
100+ | €1.020 |
500+ | €0.899 |
Price for:Each
Minimum: 1
Multiple: 1
€1.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-SX1350
Order Code2766204
Also Known AsEE-SX1350, EESX3008R
Technical Datasheet
Sensing MethodTransmissive
Sensing Distance / Slot Width5mm
Supply Voltage Min-
Gap Width5mm
Supply Voltage Max-
Aperture Width1.4mm
Sensor Case / PackageModule
Forward Current If30mA
Reverse Voltage Vr4V
Collector Emitter Voltage Max12V
Collector Current IC Max20mA
Forward Voltage1.2V
Sensor Output TypePhototransistor
IP Rating-
Sensor MountingSurface Mount
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCTo Be Advised
Product Overview
EE-SX1350 is a transmissive photomicrosensor.
- Unique 5mm slot width
- PCB surface mounting type (SMT connecting method)
- High resolution with a 0.5mm-wide aperture
- Aperture size (H × W): emitter 1.4 × 1.4mm and detector 1.4 × 0.5mm
- Emitter: 1.5V max, 1.2V typ forward voltage at IF = 30mA
- Emitter: 10μA max reverse current at VR = 4V
- Emitter: 940nm typ peak emission wavelength at IF = 20mA
- Detector: 4mA max light current at IF = 20mA, VCE = 10V
- Detector: 200nA max dark current at VCE = 10V
Technical Specifications
Sensing Method
Transmissive
Supply Voltage Min
-
Supply Voltage Max
-
Sensor Case / Package
Module
Reverse Voltage Vr
4V
Collector Current IC Max
20mA
Sensor Output Type
Phototransistor
Sensor Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Sensing Distance / Slot Width
5mm
Gap Width
5mm
Aperture Width
1.4mm
Forward Current If
30mA
Collector Emitter Voltage Max
12V
Forward Voltage
1.2V
IP Rating
-
Operating Temperature Min
-30°C
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003