Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD3D121
Order Code2213946
Also Known AsD3D-121, D3DM0002C
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD3D121
Order Code2213946
Also Known AsD3D-121, D3DM0002C
Technical Datasheet
Product Range-
Contact ConfigurationSPST-NC
Switch TerminalsConnector
Contact Voltage AC Max125V
Contact Current AC Max1A
IP Rating-
Contact Voltage DC Max-
Contact Current DC Max-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The D3D121 is a SPDT Miniature Door Switch unique mechanism allows switching of micro loads. It features disconnect-able crimp connector for easier wiring and snap-fit attachment for easy installation. The switch provides a long stroke with its unique mechanism and low noise operation.
- Lever actuator
- 7.5mm to 500mm/s Permissible operating speed
- 120 Operations/minute maximum mechanical operating frequency
- 20 Operations/min maximum electrical operating frequency
- 100MR at 500VDC Minimum insulation resistance
- 100mR Maximum contact resistance
- IP00 Protection rating
- Class I Degree of protection against electric shock
- -30 to 60°C Ambient operating temperature
Applications
Industrial, Safety
Technical Specifications
Product Range
-
Switch Terminals
Connector
Contact Current AC Max
1A
Contact Voltage DC Max
-
SVHC
No SVHC (17-Dec-2014)
Contact Configuration
SPST-NC
Contact Voltage AC Max
125V
IP Rating
-
Contact Current DC Max
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015876