Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €11.180 |
5+ | €9.790 |
10+ | €8.110 |
20+ | €7.270 |
50+ | €6.710 |
Product Information
Product Overview
The D2SW-01L2M is a SPDT sealed subminiature Basic Switch with hinge roller lever actuator and moulded lead-wire terminals. Use of epoxy resin assures stable sealing, making this switch ideal for places subject to water spray or excessive dust. The sealed basic switch conforming to IP67 (excluding the terminals on terminal models). It is ideal for automobiles, automatic vending machines, refrigerators, ice-making equipment, bath equipment, hot-water supply systems and air conditioners, which require high environmental resistance.
- Gold-plated alloy crossbar contact
- 0.5mm Gap (standard value)
- 100MΩ at 500VDC Minimum insulation resistance
Applications
Industrial
Warnings
Do not use the switch underwater. Prevent the switch from coming into contact with oil or chemicals. Otherwise, damage to or deterioration of switch materials may result.
Technical Specifications
Subminiature
SPDT
100mA
-
0.59N
Roller Lever
Wire Leaded
30VDC
-
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate