Print Page
213 In Stock
88 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.830 |
5+ | €8.340 |
10+ | €7.840 |
20+ | €7.260 |
50+ | €6.680 |
Price for:Each
Minimum: 1
Multiple: 1
€8.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON
Manufacturer Part NoD2JW-01K11
Order Code9901990
Product RangeD2JW
Also Known AsD2JW-01K11, D2JW0001E
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorLever
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max100mA
Contact Voltage DC Nom30VDC
Product RangeD2JW
Contact Voltage AC Nom-
Operating Force Max82gf
SVHCNo SVHC (17-Dec-2014)
Product Overview
The D2JW-01K11 is a single-pole double-throw (SPDT) sealed subminiature Basic Switch with solder terminals and a hinge lever actuator. The ultra-small basic switch has gold-alloy crossbar contact and coil spring offer long durability and high contact reliability.
- 100mΩ Maximum contact resistance
- 100MΩ at 500VDC Minimum insulation resistance
- IP67 Protection rating
- -40 to +85°C Operating temperature range
Applications
Industrial
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPDT
Contact Current Max
100mA
Product Range
D2JW
Operating Force Max
82gf
Microswitch Actuator
Lever
Switch Terminals
Solder
Contact Voltage DC Nom
30VDC
Contact Voltage AC Nom
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Alternatives for D2JW-01K11
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001134