Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2HWBL201DL
Order Code1961119
Product RangeD2HW
Also Known AsD2HW-BL201DL, D2HW1004M
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €3.340 |
10+ | €2.340 |
25+ | €2.330 |
50+ | €2.110 |
100+ | €1.990 |
Price for:Each
Minimum: 1
Multiple: 1
€3.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2HWBL201DL
Order Code1961119
Product RangeD2HW
Also Known AsD2HW-BL201DL, D2HW1004M
Technical Datasheet
Microswitch TypeSubminiature
Microswitch ActuatorPin Plunger
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max2mA
Contact Voltage DC Nom12VDC
Product RangeD2HW
Contact Voltage AC Nom125VAC
Operating Force Max0.75N
SVHCNo SVHC (17-Dec-2014)
Product Overview
The D2HWBL201DL is a single-pole double-throw (SPDT) sealed ultra subminiature Basic Switch with PCB terminals (left-angled), post on left mounting structure and a pin plunger actuator. The smallest sealed snap-action switch in the industry with a very long stroke for reliable on/off action. Made of environmentally-friendly materials. The case dimensions are 78% of conventional models, contributing to down-sizing of mechanical modules.
- Gold alloy contact
- 100mΩ Maximum contact resistance
- IP67 Protection rating
- -40 to +85°C Operating temperature range
Applications
Industrial
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPDT
Contact Current Max
2mA
Product Range
D2HW
Operating Force Max
0.75N
Microswitch Actuator
Pin Plunger
Switch Terminals
Solder
Contact Voltage DC Nom
12VDC
Contact Voltage AC Nom
125VAC
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454