Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2FD-2L30-1H
Order Code2134440
Also Known AsD2FD-2L30-1H, D2FD0020M
Technical Datasheet
394 In Stock
82 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.090 |
10+ | €2.250 |
25+ | €2.240 |
50+ | €2.210 |
100+ | €2.180 |
Price for:Each
Minimum: 1
Multiple: 1
€4.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2FD-2L30-1H
Order Code2134440
Also Known AsD2FD-2L30-1H, D2FD0020M
Technical Datasheet
Microswitch TypeUltra Subminiature
Microswitch ActuatorSimulated Roller Lever
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max2A
Contact Voltage DC Nom30VDC
Product Range-
Contact Voltage AC Nom125VAC
Operating Force Max0.65N
Product Overview
The D2FD-2L30-1H is a single-pole double-throw (SPDT) Basic Switch with simulated roller lever and solder terminals. This D2FD series dust-proof ultra-subminiature switch features silver alloy contacts. The sealing by using rubber packing means the switch can be used in dust-proof environments (IEC IP6X). It comes with a single-leaf movable spring.
- 30mΩ Maximum initial value contact resistance
- 100MΩ at 500VDC Minimum insulation resistance
- IP6X Protection rating
Applications
Industrial
Notes
Do not use the Switch under the environment where it is exposed to water.
Technical Specifications
Microswitch Type
Ultra Subminiature
Contact Configuration
SPDT
Contact Current Max
2A
Product Range
-
Operating Force Max
0.65N
Microswitch Actuator
Simulated Roller Lever
Switch Terminals
Solder
Contact Voltage DC Nom
30VDC
Contact Voltage AC Nom
125VAC
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002649