Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2F-L-D3
Order Code2929479
Product RangeD2F Series
Technical Datasheet
1,437 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €1.210 |
10+ | €0.987 |
25+ | €0.974 |
50+ | €0.960 |
100+ | €0.942 |
Price for:Each
Minimum: 1
Multiple: 1
€1.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2F-L-D3
Order Code2929479
Product RangeD2F Series
Technical Datasheet
Microswitch TypeUltra Subminiature
Microswitch ActuatorHinge Lever
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max3A
Contact Voltage DC Nom30VDC
Product RangeD2F Series
Contact Voltage AC Nom125V
Operating Force Max1.47N
Technical Specifications
Microswitch Type
Ultra Subminiature
Contact Configuration
SPDT
Contact Current Max
3A
Product Range
D2F Series
Operating Force Max
1.47N
Microswitch Actuator
Hinge Lever
Switch Terminals
Solder
Contact Voltage DC Nom
30VDC
Contact Voltage AC Nom
125V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000838