Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2D-1000
Order Code3777026
Product RangeD2D Series
Technical Datasheet
45 In Stock
50 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
50+ | €7.470 |
100+ | €6.970 |
250+ | €6.590 |
Price for:Each
Minimum: 50
Multiple: 50
€373.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2D-1000
Order Code3777026
Product RangeD2D Series
Technical Datasheet
Product RangeD2D Series
Contact ConfigurationSPDT
Switch TerminalsQuick Connect, Solder
Contact Voltage AC Max250V
Contact Current AC Max16A
IP RatingIP40
Contact Voltage DC Max-
Contact Current DC Max-
Technical Specifications
Product Range
D2D Series
Switch Terminals
Quick Connect, Solder
Contact Current AC Max
16A
Contact Voltage DC Max
-
Contact Configuration
SPDT
Contact Voltage AC Max
250V
IP Rating
IP40
Contact Current DC Max
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015241
Product traceability