Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoA6RV102RF
Order Code2213912
Also Known AsA6RV-102RF , A6RV2011R
Technical Datasheet
4 In Stock
84 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.220 |
5+ | €3.980 |
10+ | €3.720 |
20+ | €3.240 |
50+ | €2.860 |
Price for:Each
Minimum: 1
Multiple: 1
€4.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoA6RV102RF
Order Code2213912
Also Known AsA6RV-102RF , A6RV2011R
Technical Datasheet
Product Range-
Switch MountingThrough Hole
No. of Switch Positions10 Position
Switching Voltage24VDC
Output CodeBCD
Switching Current25mA
Switch ConstructionSealed
Actuator LevelFlushed
Product Overview
The A6RV102RF is a 10-position through-hole Mounting Rotary DIP Switch with white side-actuated flat type selection actuator. It has actuator with an O-ring sealed structure prevents the ingress of dirt and dust.
- Two different terminal arrangements allow the flexibility of circuit design
- -25 to 80°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
-
No. of Switch Positions
10 Position
Output Code
BCD
Switch Construction
Sealed
Switch Mounting
Through Hole
Switching Voltage
24VDC
Switching Current
25mA
Actuator Level
Flushed
Technical Docs (1)
Alternatives for A6RV102RF
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365015
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536