Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoA6E-8101-N
Order Code2544806
Product RangeA6E-N Series
Technical Datasheet
No Longer Stocked
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoA6E-8101-N
Order Code2544806
Product RangeA6E-N Series
Technical Datasheet
No. of Circuits8Circuits
Contact ConfigurationSPST
Switch MountingThrough Hole
Switch TypeDIP Unsealed
Contact Voltage DC Max24V
Contact Current DC Max25mA
Product RangeA6E-N Series
Switch Actuator StyleSlide
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
No. of Circuits
8Circuits
Switch Mounting
Through Hole
Contact Voltage DC Max
24V
Product Range
A6E-N Series
SVHC
No SVHC (17-Dec-2015)
Contact Configuration
SPST
Switch Type
DIP Unsealed
Contact Current DC Max
25mA
Switch Actuator Style
Slide
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002332