Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoA6CV-16R
Order Code9901795
Product RangeA6C
Also Known AsA6CV-16R, A6CV0016G
Technical Datasheet
45 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.980 |
5+ | €5.700 |
10+ | €5.410 |
20+ | €5.040 |
50+ | €4.660 |
Price for:Each
Minimum: 1
Multiple: 1
€5.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoA6CV-16R
Order Code9901795
Product RangeA6C
Also Known AsA6CV-16R, A6CV0016G
Technical Datasheet
No. of Switch Positions16 Position
No. of Poles1 Pole
Angle of Throw22.5°
Contact Current AC Max-
Contact Voltage AC Max250V
Product RangeA6C
IlluminationNon Illuminated
Contact Current DC Max100mA
Contact Voltage DC Max30V
Product Overview
The A6C series internally sealed DIL-IC type Rotary DIP Switch has a precise rotary cam and contact driving mechanism achieves compactness for high-density mounting. It has insert-moulded terminals and an O-ring sealed rotor combine to form a sealed structure equivalent to IEC-60529 to prevent flux penetration and provides high contact reliability even in dusty locations.
- IP64 Protection rating
- Offset between terminal pins and side of case allows simple circuit inspection
- Top/side-actuated models available
- Highly reliable rotary switch
- Precision rotary cam and contactor drive provide high reliability
Applications
Industrial
Technical Specifications
No. of Switch Positions
16 Position
Angle of Throw
22.5°
Contact Voltage AC Max
250V
Illumination
Non Illuminated
Contact Voltage DC Max
30V
No. of Poles
1 Pole
Contact Current AC Max
-
Product Range
A6C
Contact Current DC Max
100mA
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001175