EHHD006A0B41-HZ
Isolated Through Hole DC/DC Converter, Hammerhead, ITE, Eighth Brick, DOSA, 4:1, 72 W, 1 Output
Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €29.590 |
5+ | €29.180 |
10+ | €28.780 |
50+ | €28.370 |
Product Information
Product Overview
The EHHD006A0B41-HZ is an eighth-brick low-height Power Module with isolated DC-DC converter that provide a single, precisely regulated output voltage over an ultra-wide input voltage range of 18 to 75VDC. The device provides 12VDC nominal output voltage rated for 6ADC output current. The module incorporates GEs vast heritage for reliability and quality, while also using the latest in technology and component and process standardization to achieve highly competitive cost. The open frame module construction enables designers to develop space efficient solutions. The module achieves typical full load efficiency greater than 92% at VIN=24VDC and greater than 90% at VIN=48VDC. Standard features include remote ON/OFF, remote sense, output voltage adjustment, overvoltage, overcurrent and overtemperature protection. An optional heat plate allows for external standard, eighth-brick heat-sink attachment to achieve higher output current in high temperature applications.
- Flat and high-efficiency curve
- Low-profile height and reduced component skyline
- Tightly regulated output
- Constant switching frequency
- No reverse current during output shutdown
- Suitable for cold wall cooling using suitable Gap Pad applied directly to top side of module
- Negative ON/OFF logic
Applications
Power Management, Communications & Networking, Wireless, Industrial
Technical Specifications
ITE
4:1
1 Output
6A
-
2.25kV
Fixed
22.8mm
57.9mm
75V
Lead (08-Jul-2021)
Eighth Brick, DOSA
72W
12V
-
Regulated
48V
Through Hole
7.9mm
18V
Hammerhead EHHD006A0B Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate