Print Page
4 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €74.690 |
Price for:Each
Minimum: 1
Multiple: 1
€74.69 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoXC-14-K-45-OSTW-M
Order Code3816322
Product RangeXC Series
Technical Datasheet
Thermocouple Wire TypeK
Thermocouple TypeK
Length - Imperial45"
Measured Temperature Min0°C
Measured Temperature Max1090°C
Length - Metric1.15m
Sensor Body Material-
Lead Length - Imperial45"
Lead Length - Metric1.14m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationNextel Ceramic
Thermocouple TerminationStandard Connector
Thermocouple Wire Standard-
Thermocouple Shielding-
Product RangeXC Series
Technical Specifications
Thermocouple Wire Type
K
Length - Imperial
45"
Measured Temperature Max
1090°C
Sensor Body Material
-
Lead Length - Metric
1.14m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Standard Connector
Thermocouple Shielding
-
Thermocouple Type
K
Measured Temperature Min
0°C
Length - Metric
1.15m
Lead Length - Imperial
45"
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
Nextel Ceramic
Thermocouple Wire Standard
-
Product Range
XC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012701