Print Page
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €97.420 |
Price for:Each
Minimum: 1
Multiple: 1
€97.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoWD-B60X80S
Order Code3907423
Product RangeWD Series
Technical Datasheet
External Height - Metric79mm
External Width - Metric54mm
Length - Metric2m
External Height - Imperial3.11"
External Width - Imperial2.13"
Length - Imperial6.6ft
Raceway / Duct Colour-
Raceway / Duct MaterialPVC (Polyvinylchloride)
Product RangeWD Series
Technical Specifications
External Height - Metric
79mm
Length - Metric
2m
External Width - Imperial
2.13"
Raceway / Duct Colour
-
Product Range
WD Series
External Width - Metric
54mm
External Height - Imperial
3.11"
Length - Imperial
6.6ft
Raceway / Duct Material
PVC (Polyvinylchloride)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001