Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoTYSP6-3412-50
Order Code3871197
Product RangeOMEGAFLEX TYSP Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €159.040 |
Price for:Each
Minimum: 1
Multiple: 1
€159.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTYSP6-3412-50
Order Code3871197
Product RangeOMEGAFLEX TYSP Series
Technical Datasheet
External Diameter19.05mm
Internal Diameter12.7mm
Tube MaterialThermoplastic Rubber
ColourBlack
Pressure Max-
Length15.24m
Product RangeOMEGAFLEX TYSP Series
Technical Specifications
External Diameter
19.05mm
Tube Material
Thermoplastic Rubber
Pressure Max
-
Product Range
OMEGAFLEX TYSP Series
Internal Diameter
12.7mm
Colour
Black
Length
15.24m
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate