Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoTXCO-50
Order Code3795335
Product RangeTXCO-50 Series
Technical Datasheet
1 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €769.180 |
Price for:Each
Minimum: 1
Multiple: 1
€769.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTXCO-50
Order Code3795335
Product RangeTXCO-50 Series
Technical Datasheet
Gas TypeCarbon Monoxide
Particle Count Max50ppm
Accuracy± 5%
Accuracy5%
Sampling Method-
Product RangeTXCO-50 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
TXCO-50 series of carbon monoxide transmitter is a simple, accurate and very economical way to measure CO in the 0 to 50ppm levels. This sensor uses a special electro chemical cell to measure the CO concentration. The sensor meets the industrial requirements for accuracy, sensitivity and ease of use. The transmitter comes fully calibrated and requires no calibration for two years. Typical applications are CO from Air, oxygen and nitrogen generators, gas manufacturers–filling stations, heat treating and bright annealing, medical breathing devices.
- Compact and inexpensive, fully calibrated
- Long operating life, temperature compensation
- NEMA 4 (IP65) enclosure
- Loop powered and reverse voltage protected
- Operating temperature range from 0 to 50°C
- Voltage is 24VDC
- Housing is NEMA 4 (IP65)
- Dimension is 80mm L x 75mm W x 55mm D
- Painted aluminium enclosure
Technical Specifications
Gas Type
Carbon Monoxide
Accuracy
± 5%
Sampling Method
-
SVHC
No SVHC (17-Jan-2022)
Particle Count Max
50ppm
Accuracy
5%
Product Range
TXCO-50 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90278020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.68946