Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoTSW-35
Order Code3868589
Product RangeTSW Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €327.550 |
Price for:Each
Minimum: 1
Multiple: 1
€327.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTSW-35
Order Code3868589
Product RangeTSW Series
Technical Datasheet
Switching Temperature35°C
Reset Temperature-5°C
Contact OperationNormally Open, Normally Closed
Sensor TerminalsWire Leads
Sensor HousingCylindrical
Contact Rating5A at 250VAC/28VDC
Product RangeTSW Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Switching Temperature
35°C
Contact Operation
Normally Open, Normally Closed
Sensor Housing
Cylindrical
Product Range
TSW Series
Reset Temperature
-5°C
Sensor Terminals
Wire Leads
Contact Rating
5A at 250VAC/28VDC
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85162950
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11249