Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoTPR-102
Order Code3813375
Product RangeTPR Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2,431.000 |
Price for:Each
Minimum: 1
Multiple: 1
€2,431.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTPR-102
Order Code3813375
Product RangeTPR Series
Technical Datasheet
Supply Voltage240V
Watt Density20W/in²
Power Consumption1kW
Operating Temperature Min-
Operating Temperature Max-
Diameter - Imperial-
Diameter - Metric-
Heater Plug Type-
Heated Length - Imperial6"
Heated Length - Metric152.4mm
Sheath MaterialFluoropolymer Coated Stainless Steel
Heated MediumCorrosive Fluids
No. of Heating Elements-
Product RangeTPR Series
Technical Specifications
Supply Voltage
240V
Power Consumption
1kW
Operating Temperature Max
-
Diameter - Metric
-
Heated Length - Imperial
6"
Sheath Material
Fluoropolymer Coated Stainless Steel
No. of Heating Elements
-
Watt Density
20W/in²
Operating Temperature Min
-
Diameter - Imperial
-
Heater Plug Type
-
Heated Length - Metric
152.4mm
Heated Medium
Corrosive Fluids
Product Range
TPR Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85161080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.69224