Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSVH-111-24A
Order Code3899231
Product RangeSVH-111 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €952.830 |
Price for:Each
Minimum: 1
Multiple: 1
€952.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSVH-111-24A
Order Code3899231
Product RangeSVH-111 Series
Technical Datasheet
Valve FunctionNormally Closed
Pneumatic Connection1/4 NPT
Operating Pressure Max10000psi
Supply Voltage Max24VAC
Pneumatic Mounting TypeConduit Mount
Pneumatic Connection MethodFemale Thread
Flow Rate-
Operating Temperature Min-212°C
Operating Temperature Max204°C
Operating Pressure Min-
Product RangeSVH-111 Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Valve Function
Normally Closed
Operating Pressure Max
10000psi
Pneumatic Mounting Type
Conduit Mount
Flow Rate
-
Operating Temperature Max
204°C
Product Range
SVH-111 Series
Pneumatic Connection
1/4 NPT
Supply Voltage Max
24VAC
Pneumatic Connection Method
Female Thread
Operating Temperature Min
-212°C
Operating Pressure Min
-
SVHC
Boric acid (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84812010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001