Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSTR8
Order Code3909200
Product RangeSTR Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €503.130 |
Price for:Each
Minimum: 1
Multiple: 1
€503.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSTR8
Order Code3909200
Product RangeSTR Series
Technical Datasheet
Control / Drive TypeMicrostep Drive
No. of PhasesTwo Phase
Output Current Max8A
Supply Voltage Min24VDC
Supply Voltage Max75VDC
Product RangeSTR Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Control / Drive Type
Microstep Drive
Output Current Max
8A
Supply Voltage Max
75VDC
SVHC
Boric acid (14-Jun-2023)
No. of Phases
Two Phase
Supply Voltage Min
24VDC
Product Range
STR Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85166050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001