Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSTM24SF-3AE
Order Code3898983
Product RangeSTM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €947.590 |
Price for:Each
Minimum: 1
Multiple: 1
€947.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSTM24SF-3AE
Order Code3898983
Product RangeSTM Series
Technical Datasheet
Stepper Motor TypeSingle Shaft
Motor Size-
Coil TypeDC
Step Angle-
Torque Max340in-oz
Current Rating-
Voltage Rating Max70VDC
No. of Wires-
External Length-
Shaft Diameter-
Product RangeSTM Series
Shaft Length-
Technical Specifications
Stepper Motor Type
Single Shaft
Coil Type
DC
Torque Max
340in-oz
Voltage Rating Max
70VDC
External Length
-
Product Range
STM Series
Motor Size
-
Step Angle
-
Current Rating
-
No. of Wires
-
Shaft Diameter
-
Shaft Length
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85011010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.818904