Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSTM23Q-3EE
Order Code3898974
Product RangeSTM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €1,225.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,225.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSTM23Q-3EE
Order Code3898974
Product RangeSTM Series
Technical Datasheet
Stepper Motor TypeSingle Shaft
Motor Size56.4mm
Coil TypeDC
Step Angle-
Torque Max210in-oz
Current Rating-
Voltage Rating Max70VDC
No. of Wires-
External Length114.4mm
Shaft Diameter6.35mm
Product RangeSTM Series
Shaft Length20mm
Technical Specifications
Stepper Motor Type
Single Shaft
Coil Type
DC
Torque Max
210in-oz
Voltage Rating Max
70VDC
External Length
114.4mm
Product Range
STM Series
Motor Size
56.4mm
Step Angle
-
Current Rating
-
No. of Wires
-
Shaft Diameter
6.35mm
Shaft Length
20mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85011010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.401599