Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSSRL660DC75
Order Code3907373
Product RangeSSRL Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €115.510 |
Price for:Each
Minimum: 1
Multiple: 1
€115.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSSRL660DC75
Order Code3907373
Product RangeSSRL Series
Technical Datasheet
Load Current75A
Contact ConfigurationSPST-NO
Operating Voltage Max660VAC
Control Voltage Max32VDC
Relay MountingPanel Mount
Switching ModeZero Crossing
Relay TerminalsScrew
Operating Voltage Min48VAC
Control Voltage Min4VDC
Product RangeSSRL Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Load Current
75A
Operating Voltage Max
660VAC
Relay Mounting
Panel Mount
Relay Terminals
Screw
Control Voltage Min
4VDC
SVHC
Boric acid (14-Jun-2023)
Contact Configuration
SPST-NO
Control Voltage Max
32VDC
Switching Mode
Zero Crossing
Operating Voltage Min
48VAC
Product Range
SSRL Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90329000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.081647