Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSRTD-1
Order Code3868269
Product RangeSRTD Series
Technical Datasheet
8 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €599.830 |
Price for:Each
Minimum: 1
Multiple: 1
€599.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSRTD-1
Order Code3868269
Product RangeSRTD Series
Technical Datasheet
RTD TypeComponent with Leads
RTD Accuracy-
Sensing Temperature Max260°C
Measured Temperature Min-200°C
Resistance100ohm
Measured Temperature Max260°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric914.4mm
Cable Length - Imperial3ft
Cable TerminationWire Leaded
Wire Configuration-
Product RangeSRTD Series
Product Overview
SRTD-1 is a SRTD series polyimide insulated surface mount RTD temperature sensor designed to provide a practical method for measuring surface temperatures. This sensor is small and flexible, and its low mass has minimal thermal effect on the material being measured. This is ideally suited for applications where the sensor can be mounted to the surface being measured using adhesives (OMEGABOND™ 101 and 200 epoxies can be used) or other mechanical mounting methods.
- Ideal for surface temperature measurement applications
- Wire-wound, 100 ohm DIN platinum (0.00385) construction
- Low thermal inertia allows for very fast response times
- 100.00 ±0.50W at 0°C ±0.50% of temperature reading 260°C continuous
- Sensors can be installed using Omegabond® 101 and 200 epoxies
- Cement on RTD with 914.4mm leads
Technical Specifications
RTD Type
Component with Leads
Sensing Temperature Max
260°C
Resistance
100ohm
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
3ft
Wire Configuration
-
RTD Accuracy
-
Measured Temperature Min
-200°C
Measured Temperature Max
260°C
RTD Element Material
Platinum
Probe Diameter
-
Cable Length - Metric
914.4mm
Cable Termination
Wire Leaded
Product Range
SRTD Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0499