Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSRT101-180
Order Code3813700
Product RangeSRT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €358.650 | 
Price for:Each
Minimum: 1
Multiple: 1
€358.65 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSRT101-180
Order Code3813700
Product RangeSRT Series
Technical Datasheet
Surface Heater TypeHeating Tape
Watt Density4.3W/in²
Power Consumption940W
Supply Voltage120V
Operating Temperature Min-
Operating Temperature Max232°C
Surface Heater Wire Connection2-Prong Molded Separable Plug
Product RangeSRT Series
Technical Specifications
Surface Heater Type
Heating Tape
Power Consumption
940W
Operating Temperature Min
-
Surface Heater Wire Connection
2-Prong Molded Separable Plug
Watt Density
4.3W/in²
Supply Voltage
120V
Operating Temperature Max
232°C
Product Range
SRT Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85161011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.68855