Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSMPW-T-F
Order Code3410402
Product RangeSMPW Series
Technical Datasheet
811 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.970 |
Price for:Each
Minimum: 1
Multiple: 1
€4.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSMPW-T-F
Order Code3410402
Product RangeSMPW Series
Technical Datasheet
GenderSocket
Thermocouple TypeT
Sensor TypeThermocouple
Connector StyleMiniature
No. of Pins2Pins
Calibration StandardANSI
Operating Temperature Min-29°C
Operating Temperature Max180°C
Product RangeSMPW Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
SMPW-T-F. is a type T SMPW glass-filled nylon miniature female connector. It features heavy-duty construction, color-coded for ANSI and IEC. It accepts stranded or solid wire up to size 20AWG.
- Captive cover screws
- Internal wire divider
- Quick connect contact washers
- Combination Phillips/slot screws
- Silicone wire grommet SR-SMP
- Copper+, constantan- compensating alloy used in connector
- Blue shell colour
- Service temperature range from -29°C to 180°C
Technical Specifications
Gender
Socket
Sensor Type
Thermocouple
No. of Pins
2Pins
Operating Temperature Min
-29°C
Product Range
SMPW Series
Thermocouple Type
T
Connector Style
Miniature
Calibration Standard
ANSI
Operating Temperature Max
180°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Alternatives for SMPW-T-F
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005