Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSCE-20N2010LP
Order Code3898918
Product RangeSCE-LP Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €603.270 |
Price for:Each
Minimum: 1
Multiple: 1
€603.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSCE-20N2010LP
Order Code3898918
Product RangeSCE-LP Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialCarbon Steel
External Height - Metric508mm
External Width - Metric508mm
External Depth - Metric254mm
IP RatingIP30
Body ColourGrey
NEMA RatingNEMA 1
External Height - Imperial20"
External Width - Imperial20"
External Depth - Imperial10"
Product RangeSCE-LP Series
SVHCBoric acid (14-Jun-2023)
ConfigurableNo
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
508mm
External Depth - Metric
254mm
Body Colour
Grey
External Height - Imperial
20"
External Depth - Imperial
10"
SVHC
Boric acid (14-Jun-2023)
Enclosure Material
Carbon Steel
External Width - Metric
508mm
IP Rating
IP30
NEMA Rating
NEMA 1
External Width - Imperial
20"
Product Range
SCE-LP Series
Configurable
No
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85381000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001