Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €112.070 |
Price for:Each
Minimum: 1
Multiple: 1
€112.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoRTD-2-1PT100KN2528-72-T
Order Code3868196
Technical Datasheet
Sensing Temperature Min-30°C
RTD TypeProbe
RTD AccuracyClass A
Sensing Temperature Max260°C
Measured Temperature Min-30°C
Resistance100ohm
Measured Temperature Max260°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Material-
Probe Diameter2.8mm
Probe Length25mm
Cable Length - Metric1.82m
Cable Length - Imperial72"
Cable TerminationStripped Leads
Wire Termination3-Wire
Product Range-
Technical Specifications
Sensing Temperature Min
-30°C
RTD Accuracy
Class A
Measured Temperature Min
-30°C
Measured Temperature Max
260°C
RTD Element Material
Platinum
Probe Diameter
2.8mm
Cable Length - Metric
1.82m
Cable Termination
Stripped Leads
Product Range
-
RTD Type
Probe
Sensing Temperature Max
260°C
Resistance
100ohm
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
25mm
Cable Length - Imperial
72"
Wire Termination
3-Wire
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02767