Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoRTD-2-1PT100KN2528-36-T
Order Code3795170
Product RangeRTD-2 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €97.210 |
Price for:Each
Minimum: 1
Multiple: 1
€97.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoRTD-2-1PT100KN2528-36-T
Order Code3795170
Product RangeRTD-2 Series
Technical Datasheet
RTD TypeProbe
Sensing Temperature Min-100°C
Sensing Temperature Max450°C
RTD AccuracyClass B
Measured Temperature Min-30°C
Measured Temperature Max260°C
Resistance @ 0°C100ohm
RTD Element Material-
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric914.4mm
Cable Length - Imperial36"
Cable TerminationStripped Leads
Wire Termination3-Wire
Product RangeRTD-2 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
RTD-2-1PT100KN2528-36-T is a RTD element with 914.4mm lead wire can be supplied with additional lead wire attached to existing leads. Longer leads create more flexibility for use in many applications.
- Style 1, number of wires are 3
- Stripped wire termination standard
- Class A tolerance (+/- 0.06% at 0°C)
- Epoxy potting material
- 230ºC maximum temperature
- PFA-insulated leads attached
Technical Specifications
RTD Type
Probe
Sensing Temperature Max
450°C
Measured Temperature Min
-30°C
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
36"
Wire Termination
3-Wire
SVHC
No SVHC (17-Jan-2022)
Sensing Temperature Min
-100°C
RTD Accuracy
Class B
Measured Temperature Max
260°C
RTD Element Material
-
Probe Diameter
-
Cable Length - Metric
914.4mm
Cable Termination
Stripped Leads
Product Range
RTD-2 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027669