Product Information
Product Overview
RH-USB is a relative humidity/ temperature sensor provides a standard USB output that directly feeds relative humidity and temperature directly into your PC. The free software displays, datalogs, and graphs the measurements. The compact design is ideal for wall or duct mounting. Each unit is factory calibrated to provide excellent sensitivity, fast response, and stability. The unit features a simple installation with a direct USB connection. The free user software converts your PC into both a humidity and temperature meter, chart recorder or data logger. The design features a 316 SS NEMA 4 (IP66) housing. A mounting kit is also available that allows for wall or duct mounting.
- Temperature range of -17 to 49°C (1 to 120°F), relative humidity range of 2 to 98%RH
- Accurate to ±3% relative humidity, ±1°C (±1.8°F) temperature
- Dimension is 138 L x 16mm D
Contents
Humidity temperature sensor with USB output, Integral shielded 2m (6') USB cable with type-A connector, Free software, Removable protective sensor filter and operator's manual.
Technical Specifications
Humidity, Temperature
USB Series
USB Data Acquisition Systems
No SVHC (10-Jun-2022)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate