Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPX180B-015VACV
Order Code3809348
Product RangePX180B Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €243.040 |
Price for:Each
Minimum: 1
Multiple: 1
€243.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPX180B-015VACV
Order Code3809348
Product RangePX180B Series
Technical Datasheet
Pressure TypeVacuum
Sensor Output TypeRatiometric
Pressure Port TypeNPT Male
Operating Pressure Min0psi
Pressure Measurement TypeVacuum
Voltage Rating10VDC
Operating Pressure Max14.7psi
Port Style1/8" MNPT
Pressure Port Size1/8"
Transducer Connection / TerminationCable
Supply Voltage Min-
Supply Voltage Max-
Media Type-
Output Interface-
Sensor Output TypeRatiometric
Housing MaterialBrass
Operating Temperature Min-40°C
Operating Temperature Max80°C
Product RangePX180B Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Pressure Type
Vacuum
Pressure Port Type
NPT Male
Pressure Measurement Type
Vacuum
Operating Pressure Max
14.7psi
Pressure Port Size
1/8"
Supply Voltage Min
-
Media Type
-
Sensor Output Type
Ratiometric
Operating Temperature Min
-40°C
Product Range
PX180B Series
Sensor Output Type
Ratiometric
Operating Pressure Min
0psi
Voltage Rating
10VDC
Port Style
1/8" MNPT
Transducer Connection / Termination
Cable
Supply Voltage Max
-
Output Interface
-
Housing Material
Brass
Operating Temperature Max
80°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.141521