Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPTC-13-A
Order Code3666457
Product RangePTC-13 Series
Technical Datasheet
4 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €339.660 |
Price for:Each
Minimum: 1
Multiple: 1
€339.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPTC-13-A
Order Code3666457
Product RangePTC-13 Series
Technical Datasheet
Product RangePTC-13 Series
Timer FunctionsMultifunction
Time Min0.01s
Time Max9999h
No. of Timing Ranges9Ranges
No. of Digits4
Timer Output2 Changeover Relays
Supply Voltage Max250VAC
Current Rating Nom8A
Connection / TerminationPlug-In
Panel Cutout Height45mm
Panel Cutout Width45mm
Technical Specifications
Product Range
PTC-13 Series
Time Min
0.01s
No. of Timing Ranges
9Ranges
Timer Output
2 Changeover Relays
Current Rating Nom
8A
Panel Cutout Height
45mm
Timer Functions
Multifunction
Time Max
9999h
No. of Digits
4
Supply Voltage Max
250VAC
Connection / Termination
Plug-In
Panel Cutout Width
45mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.135626