Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPRS-3-100-A-S-0200-D1-M12
Order Code3908609
Product RangePRS-S-M12 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €237.190 |
Price for:Each
Minimum: 1
Multiple: 1
€237.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPRS-3-100-A-S-0200-D1-M12
Order Code3908609
Product RangePRS-S-M12 Series
Technical Datasheet
RTD TypeComponent
Sensing Temperature Min-50°C
Sensing Temperature Max200°C
RTD Accuracy-
Measured Temperature Min-
Resistance100ohm
Measured Temperature Max-
Resistance @ 0°C-
RTD Element Material-
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric-
Cable Length - Imperial-
Cable TerminationConnector
Wire Configuration-
Product RangePRS-S-M12 Series
Technical Specifications
RTD Type
Component
Sensing Temperature Max
200°C
Measured Temperature Min
-
Measured Temperature Max
-
RTD Element Material
-
Probe Diameter
-
Cable Length - Metric
-
Cable Termination
Connector
Product Range
PRS-S-M12 Series
Sensing Temperature Min
-50°C
RTD Accuracy
-
Resistance
100ohm
Resistance @ 0°C
-
Probe Material
-
Probe Length
-
Cable Length - Imperial
-
Wire Configuration
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.240404