Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPR-24-3-1000-A-1/4-1/4-2
Order Code3868104
Product RangePR-24 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €230.420 |
Price for:Each
Minimum: 1
Multiple: 1
€230.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPR-24-3-1000-A-1/4-1/4-2
Order Code3868104
Product RangePR-24 Series
Technical Datasheet
RTD TypeComponent with Leads
Sensing Temperature Min-30°C
RTD AccuracyClass A
Sensing Temperature Max250°C
Measured Temperature Min-50°C
Measured Temperature Max250°C
Resistance @ 0°C1kohm
RTD Element MaterialPlatinum
Probe Material316 Stainless Steel
Probe Diameter6.35mm
Probe Length2"
Cable Length - Metric-
Cable Length - Imperial-
Cable Termination-
Wire Configuration4-Wire
Product RangePR-24 Series
Technical Specifications
RTD Type
Component with Leads
RTD Accuracy
Class A
Measured Temperature Min
-50°C
Resistance @ 0°C
1kohm
Probe Material
316 Stainless Steel
Probe Length
2"
Cable Length - Imperial
-
Wire Configuration
4-Wire
Sensing Temperature Min
-30°C
Sensing Temperature Max
250°C
Measured Temperature Max
250°C
RTD Element Material
Platinum
Probe Diameter
6.35mm
Cable Length - Metric
-
Cable Termination
-
Product Range
PR-24 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001