Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPHH444
Order Code4049265
Product RangePHH444 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €485.100 |
Price for:Each
Minimum: 1
Multiple: 1
€485.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPHH444
Order Code4049265
Product RangePHH444 Series
Technical Datasheet
pH Measuring Ranges0pH to 14pH
Resolution (± pH)0.01
Accuracy (± pH)0.02
Sampling Time-
Operating Temperature Min-
Operating Temperature Max-
Product RangePHH444 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Handheld pH/mV meter and pH electrode kit
- Professional look design accurate portable meters with large LCD display, BNC connector
- All electrodes with BNC connector compatible to any other electrodes
- Hold function, low battery icon indicator, automatic power off in 15 minutes and may be disabled
- Built-in different temperature compensation selectable: thermistor 30K, 10Kohm and not 25.0 (manual)
- RFS (recover to factory setting) function is included
- 3 points pH calibration: 4.01, 7, 10.01 (adjustable)
- All electrodes are well calibrated before shipment
- Warranty period of meter is two years, electrode is one year
- 0 to 14pH, 414.12mV to -414.12mV measurement range
Contents
Meter, Electrode x 1 pc (pH), Battery-AAA x 3 pcs, pH buffer solution x 3 pcs (pH 4, pH7, pH10), Soaking solution x 1 pc, Black carrying case, Calibration certificate.
Technical Specifications
pH Measuring Ranges
0pH to 14pH
Accuracy (± pH)
0.02
Operating Temperature Min
-
Product Range
PHH444 Series
Resolution (± pH)
0.01
Sampling Time
-
Operating Temperature Max
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90319000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001